
L128-5080CA3500001 | |
---|---|
DigiKey Part Number | 1416-L128-5080CA3500001TR-ND - Tape & Reel (TR) 1416-L128-5080CA3500001CT-ND - Cut Tape (CT) 1416-L128-5080CA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5080CA3500001 |
Description | LED LUXEON COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 5000K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76400 | $7.64 |
100 | $0.52630 | $52.63 |
500 | $0.41596 | $207.98 |
1,000 | $0.37927 | $379.27 |
2,000 | $0.34786 | $695.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32105 | $1,284.20 |
8,000 | $0.29817 | $2,385.36 |
12,000 | $0.28642 | $3,437.04 |
20,000 | $0.27311 | $5,462.20 |
28,000 | $0.26518 | $7,425.04 |
40,000 | $0.25744 | $10,297.60 |
100,000 | $0.24033 | $24,033.00 |
200,000 | $0.22965 | $45,930.00 |