L128-4090HA35000B4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.31923
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36913
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.32290
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.31678
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.34973
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36792
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.32290
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.11482
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.13210

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.34480
Datasheet
LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4090HA35000B4

DigiKey Part Number
1416-L128-4090HA35000B4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-4090HA35000B4
Description
LED LUXEON NEUT WHT 4000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.35094$14,037.60