
L128-4080EA3500001 | |
---|---|
DigiKey Part Number | 1416-L128-4080EA3500001TR-ND - Tape & Reel (TR) 1416-L128-4080EA3500001CT-ND - Cut Tape (CT) 1416-L128-4080EA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080EA3500001 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 2.9V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 39°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
100 | $0.34730 | $34.73 |
500 | $0.27162 | $135.81 |
1,000 | $0.24641 | $246.41 |
2,000 | $0.22470 | $449.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20614 | $824.56 |
8,000 | $0.19029 | $1,522.32 |
12,000 | $0.18213 | $2,185.56 |
20,000 | $0.17288 | $3,457.60 |
28,000 | $0.16737 | $4,686.36 |
40,000 | $0.16198 | $6,479.20 |
100,000 | $0.15006 | $15,006.00 |
200,000 | $0.14262 | $28,524.00 |
400,000 | $0.13631 | $54,524.00 |