L128-3580HA35000B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.33188
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36597
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.33799
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.33066
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.36233
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.38413
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.33554
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.16995
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.19628
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.32584
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3580HA35000B5

DigiKey Part Number
1416-L128-3580HA35000B5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-3580HA35000B5
Description
LED LUXEON WARM WHT 3500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
207 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.38533$15,413.20