LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5080EA3500001

DigiKey Part Number
1416-L128-5080EA3500001TR-ND - Tape & Reel (TR)
1416-L128-5080EA3500001CT-ND - Cut Tape (CT)
1416-L128-5080EA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5080EA3500001
Description
LED LUXEON COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
173 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
39°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50900$5.09
100$0.34730$34.73
500$0.27162$135.81
1,000$0.24641$246.41
2,000$0.22470$449.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20614$824.56
8,000$0.19029$1,522.32
12,000$0.18213$2,185.56
20,000$0.17288$3,457.60
28,000$0.16737$4,686.36
40,000$0.16198$6,479.20
100,000$0.15006$15,006.00
200,000$0.14262$28,524.00
400,000$0.13631$54,524.00
Manufacturers Standard Package