cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3070SA35A00E1

DigiKey Part Number
1416-L128-3070SA35A00E1TR-ND - Tape & Reel (TR)
1416-L128-3070SA35A00E1CT-ND - Cut Tape (CT)
1416-L128-3070SA35A00E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3070SA35A00E1
Description
LED LUXEON WHT 3000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 3000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
213 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
17.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.61700$6.17
100$0.42640$42.64
500$0.33554$167.77
1,000$0.30516$305.16
2,000$0.27903$558.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25672$1,026.88
8,000$0.23769$1,901.52
12,000$0.22790$2,734.80
20,000$0.21681$4,336.20
28,000$0.21020$5,885.60
40,000$0.20375$8,150.00
100,000$0.18947$18,947.00
200,000$0.18056$36,112.00
400,000$0.17302$69,208.00
Manufacturers Standard Package