
W48-G-RB-G-BK-B | |
|---|---|
DigiKey Part Number | 67-W48-G-RB-G-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | W48-G-RB-G-BK-B |
Description | SWITCH PUSHBUTTON 10MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Domed |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.0, 3.4 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 13.42mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.23000 | $87.23 |
| 10 | $75.26800 | $752.68 |
| 25 | $70.96800 | $1,774.20 |
| 50 | $67.87840 | $3,393.92 |
| 100 | $64.91780 | $6,491.78 |
| 300 | $60.47763 | $18,143.29 |
| 500 | $58.51340 | $29,256.70 |
| 1,000 | $55.94550 | $55,945.50 |


