
SSP-M16MW012C05 | |
---|---|
DigiKey Part Number | 67-2142-ND |
Manufacturer | |
Manufacturer Product Number | SSP-M16MW012C05 |
Description | LED HB POWER MODULE |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Warm MR16 12V AC/DC 1.969" Dia x 1.689" H (50.00mm x 42.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 1.969" Dia x 1.689" H (50.00mm x 42.90mm) | |
Wavelength | 3000K | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | MR16 | |
Color | White, Warm | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |