Image for SSP-LT6003S24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP-LT6003S24

DigiKey Part Number
SSP-LT6003S24-ND
Manufacturer
Manufacturer Product Number
SSP-LT6003S24
Description
LED LIGHT TUBE 2' YLW DIFF 24V
Customer Reference
Detailed Description
Task Light Yellow 23.62" (600.0mm) 24VDC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Profile (W x H)
1.35" (34.3mm) Dia
Manufacturer
Lumex Opto/Components Inc.
Voltage - Supply
24VDC
Packaging
Bulk
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Illumination Color
Yellow
Lens Type
Tubular, Diffused
Length
23.62" (600.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.