
SSL-LXTO46UV1C | |
---|---|
DigiKey Part Number | 67-2089-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LXTO46UV1C |
Description | EMITTER UV 385NM 30MA TO-46 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.3V 30mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |