SSL-LCA228(GC,IC,CIC,OC,RC,UGC,SYC,USBC)TR11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228SOC-TR11

DigiKey Part Number
67-1728-2-ND - Tape & Reel (TR)
67-1728-1-ND - Cut Tape (CT)
67-1728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA228SOC-TR11
Description
LED ORANGE CLEAR AXIAL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SSL-LXA228SOC-TR11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
620nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.58100$35.81
100$2.59060$259.06
500$2.14806$1,074.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.00260$2,002.60
2,000$1.87892$3,757.84
3,000$1.81546$5,446.38
5,000$1.74374$8,718.70
7,000$1.70104$11,907.28
10,000$1.65939$16,593.90
25,000$1.56740$39,185.00
50,000$1.51014$75,507.00
Manufacturers Standard Package