
SSL-LX5573ID | |
---|---|
DigiKey Part Number | SSL-LX5573ID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5573ID |
Description | LED RED DIFF SQUARE TYPE LED T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.16500 | $21.65 |
100 | $1.54020 | $154.02 |
500 | $1.25588 | $627.94 |
1,000 | $1.16211 | $1,162.11 |
2,000 | $1.08235 | $2,164.70 |
5,000 | $0.99495 | $4,974.75 |
10,000 | $0.94035 | $9,403.50 |
25,000 | $0.88073 | $22,018.25 |