
SSL-LX5093XPGC | |
---|---|
DigiKey Part Number | 67-1121-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093XPGC |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.43700 | $24.37 |
100 | $1.74020 | $174.02 |
500 | $1.42462 | $712.31 |
1,000 | $1.32066 | $1,320.66 |
2,000 | $1.23217 | $2,464.34 |
5,000 | $1.13524 | $5,676.20 |
10,000 | $1.07472 | $10,747.20 |
25,000 | $1.00866 | $25,216.50 |