
SSL-LX5093IC | |
---|---|
DigiKey Part Number | SSL-LX5093IC-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093IC |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.72900 | $17.29 |
100 | $1.22000 | $122.00 |
500 | $0.98800 | $494.00 |
1,000 | $0.91128 | $911.28 |
2,000 | $0.84584 | $1,691.68 |
5,000 | $0.77414 | $3,870.70 |
10,000 | $0.72930 | $7,293.00 |
25,000 | $0.68031 | $17,007.75 |