SSL-LX5063HD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 3,051
Unit Price: $6.01000
Datasheet

Similar


Dialight
In Stock: 1,353
Unit Price: $10.45000
Datasheet

Similar


Dialight
In Stock: 762
Unit Price: $6.01000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.01765
Datasheet

Similar


Broadcom Limited
In Stock: 31,213
Unit Price: $3.62000
Datasheet

Similar


Broadcom Limited
In Stock: 1,720
Unit Price: $5.52000
Datasheet

Similar


Broadcom Limited
In Stock: 13,660
Unit Price: $5.93000
Datasheet

Similar


Broadcom Limited
In Stock: 1,651
Unit Price: $5.93000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.15860
Datasheet

Similar


Broadcom Limited
In Stock: 5,778
Unit Price: $17.86000
Datasheet

Similar


Broadcom Limited
In Stock: 33,166
Unit Price: $4.03000
Datasheet

Similar


Broadcom Limited
In Stock: 27,483
Unit Price: $4.77000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.59036
Datasheet

Similar


LITEON
In Stock: 49,876
Unit Price: $1.56000
Datasheet
SSL-LX5063HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5063HD

DigiKey Part Number
67-1088-ND
Manufacturer
Manufacturer Product Number
SSL-LX5063HD
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable