
SSL-LX30FT4ID | |
|---|---|
DigiKey Part Number | SSL-LX30FT4ID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX30FT4ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.25300 | $22.53 |
| 100 | $1.59990 | $159.99 |
| 500 | $1.30442 | $652.21 |
| 1,000 | $1.20708 | $1,207.08 |
| 2,000 | $1.12421 | $2,248.42 |
| 5,000 | $1.03343 | $5,167.15 |
| 10,000 | $0.97671 | $9,767.10 |
| 25,000 | $0.91478 | $22,869.50 |

