
SSL-LX3054GD-TR | |
---|---|
DigiKey Part Number | 67-SSL-LX3054GD-TR-ND - Tape & Reel (TR) 67-SSL-LX3054GD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054GD-TR |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.38700 | $23.87 |
100 | $1.70400 | $170.40 |
500 | $1.39418 | $697.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.23947 | $1,859.21 |
3,000 | $1.16038 | $3,481.14 |
4,500 | $1.11979 | $5,039.06 |
7,500 | $1.07389 | $8,054.18 |
10,500 | $1.04657 | $10,988.99 |
15,000 | $1.01991 | $15,298.65 |
37,500 | $0.96101 | $36,037.88 |
75,000 | $0.92434 | $69,325.50 |