
SSL-LX3044IGW | |
|---|---|
DigiKey Part Number | SSL-LX3044IGW-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044IGW |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.5V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.5V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.55200 | $35.52 |
| 100 | $2.56840 | $256.84 |
| 500 | $2.12608 | $1,063.04 |
| 1,000 | $1.98081 | $1,980.81 |
| 2,000 | $1.85732 | $3,714.64 |
| 5,000 | $1.72222 | $8,611.10 |
| 10,000 | $1.63794 | $16,379.40 |
| 25,000 | $1.54601 | $38,650.25 |

