
SSI-LXR1612GD-250 | |
---|---|
DigiKey Part Number | SSI-LXR1612GD-250-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR1612GD-250 |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 20mA Wire Leads - 9.8" (248.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 9.8" (248.92mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |