
SSF-LXH4RAGD | |
|---|---|
DigiKey Part Number | 67-1304-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH4RAGD |
Description | LED CBI 3MM GRN RA PCMNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.70400 | $77.04 |
| 200 | $5.34315 | $1,068.63 |
| 600 | $4.81232 | $2,887.39 |
| 1,000 | $4.60881 | $4,608.81 |
| 2,000 | $4.36928 | $8,738.56 |
| 5,000 | $4.10789 | $20,539.45 |
| 10,000 | $3.94509 | $39,450.90 |

