
SSF-LXH340IGGD | |
---|---|
DigiKey Part Number | SSF-LXH340IGGD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH340IGGD |
Description | LED CBI 3MM 3X1 GRN/RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.2V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 30mcd Green, 40mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |