SSF-LXH340GGGD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $15.24793
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $13.75714
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $15.24793
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH340GGGD

DigiKey Part Number
SSF-LXH340GGGD-ND
Manufacturer
Manufacturer Product Number
SSF-LXH340GGGD
Description
LED CBI 3MM 3X1 GRN RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
565nm
Configuration
3 High
Current
20mA
Millicandela Rating
15mcd
Viewing Angle
80°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.