SSF-LXH25780HGW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH25780HGW

DigiKey Part Number
67-1268-ND
Manufacturer
Manufacturer Product Number
SSF-LXH25780HGW
Description
LED LGT BAR 7X2.5MM RA GRN DIFF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green, Red Diffused, White 2.2V Green, 2V Red 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
-
Configuration
Bar - Single, SIP
Current
20mA
Millicandela Rating
-
Viewing Angle
110°
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
7.00mm x 2.50mm
Voltage Rating
2.2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.93000$15.93
10$11.41300$114.13
100$8.69380$869.38
500$7.49336$3,746.68
1,000$7.10161$7,101.61
2,000$6.76985$13,539.70
5,000$6.40800$32,040.00
10,000$6.18285$61,828.50
Manufacturers Standard Package