



SSF-LXH250IID | |
|---|---|
DigiKey Part Number | SSF-LXH250IID-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH250IID |
Description | LED CBI 5MM BI-LVL RED DIFF RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 40mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 635nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H278CHD | Bivar Inc. | 0 | 492-H278CHD-ND | $6.54920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.81900 | $78.19 |
| 250 | $5.30912 | $1,327.28 |
| 500 | $4.97220 | $2,486.10 |
| 1,000 | $4.68617 | $4,686.17 |
| 2,000 | $4.44352 | $8,887.04 |
| 5,000 | $4.17874 | $20,893.70 |
| 10,000 | $4.01383 | $40,138.30 |


