
SSF-LXH103UWW | |
---|---|
DigiKey Part Number | SSF-LXH103UWW-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103UWW |
Description | LED CBI 3MM WHITE RA PCB |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Diffused, White 3.6V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | 550nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 500mcd | |
Viewing Angle | 30° | |
Lens Type | Diffused, White | |
Voltage Rating | 3.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |