
SSB-LX620SUGD | |
---|---|
DigiKey Part Number | SSB-LX620SUGD-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX620SUGD |
Description | LED LGT BAR 19.9X6.8MM GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, Green 2.2V 20mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 65mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, Green | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.90mm x 6.80mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.75195 | $43,503.90 |