
SSB-LX2965IGW | |
---|---|
DigiKey Part Number | 67-1029-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2965IGW |
Description | LED LGT BAR 8.89MM GRN/RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green, Red Diffused, White 2.1V 25mA Green, 30mA Red Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 635nm, 565nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 25mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.15000 | $55.15 |
50 | $35.57880 | $1,778.94 |
100 | $33.61620 | $3,361.62 |
500 | $30.13718 | $15,068.59 |
1,000 | $29.00693 | $29,006.93 |
2,000 | $28.05149 | $56,102.98 |