
SSB-LX1515SRD | |
---|---|
DigiKey Part Number | SSB-LX1515SRD-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX1515SRD |
Description | LED LGT BAR 13.4MM RED DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.8V 98mA Square with Flat Top 13.40mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | Bar - Single, DIP | |
Current | 98mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 13.40mm | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |