
SSA-LXB10SIW-CUR | |
---|---|
DigiKey Part Number | SSA-LXB10SIW-CUR-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXB10SIW-CUR |
Description | LED CBI 10-SEG RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Curved, DIP Red (x 10) Diffused, White 2V 150mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 636nm | |
Configuration | Bar - 10 Curved, DIP | |
Current | 150mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |