



SML-LXT0805SISUGC | |
---|---|
DigiKey Part Number | 67-2214-2-ND - Tape & Reel (TR) 67-2214-1-ND - Cut Tape (CT) 67-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805SISUGC |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.25mm L x 2.00mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.45700 | $34.57 |
100 | $2.50020 | $250.02 |
500 | $2.07064 | $1,035.32 |
1,000 | $1.92950 | $1,929.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.80950 | $3,619.00 |
4,000 | $1.70768 | $6,830.72 |
6,000 | $1.65545 | $9,932.70 |
10,000 | $1.59645 | $15,964.50 |
14,000 | $1.56136 | $21,859.04 |
20,000 | $1.52714 | $30,542.80 |
50,000 | $1.45160 | $72,580.00 |