SML-LXL12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LXL12
Lumex SMT LEDs

SML-LXL1209USBC-TR

DigiKey Part Number
67-2023-2-ND - Tape & Reel (TR)
67-2023-1-ND - Cut Tape (CT)
67-2023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXL1209USBC-TR
Description
LED BLUE CLEAR 1209 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.5V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
470nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.57000$17.57
10$12.59600$125.96
100$9.63560$963.56
500$8.33154$4,165.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.93304$6,933.04
2,000$6.60727$13,214.54
3,000$6.44035$19,321.05
5,000$6.25202$31,260.10
7,000$6.14007$42,980.49
10,000$6.03094$60,309.40
Manufacturers Standard Package