



SML-LXFP0603UWW-TR | |
|---|---|
DigiKey Part Number | 67-2226-2-ND - Tape & Reel (TR) 67-2226-1-ND - Cut Tape (CT) 67-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFP0603UWW-TR |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.55700 | $25.57 |
| 100 | $1.82600 | $182.60 |
| 500 | $1.49550 | $747.75 |
| 1,000 | $1.38656 | $1,386.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24619 | $3,738.57 |
| 6,000 | $1.17461 | $7,047.66 |
| 9,000 | $1.13787 | $10,240.83 |
| 15,000 | $1.09639 | $16,445.85 |
| 21,000 | $1.07171 | $22,505.91 |
| 30,000 | $1.04764 | $31,429.20 |

