



SML-LXFP0603UWW-TR | |
---|---|
DigiKey Part Number | 67-2226-2-ND - Tape & Reel (TR) 67-2226-1-ND - Cut Tape (CT) 67-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFP0603UWW-TR |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.46100 | $24.61 |
100 | $1.75840 | $175.84 |
500 | $1.43978 | $719.89 |
1,000 | $1.33498 | $1,334.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19979 | $3,599.37 |
6,000 | $1.13087 | $6,785.22 |
9,000 | $1.09551 | $9,859.59 |
15,000 | $1.05557 | $15,833.55 |
21,000 | $1.03181 | $21,668.01 |
30,000 | $1.00863 | $30,258.90 |
75,000 | $0.95747 | $71,810.25 |