


SML-LX4747MWC-TR10 | |
---|---|
DigiKey Part Number | 67-2131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX4747MWC-TR10 |
Description | LED TITANBRITE WM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White, Warm 3000K 10.4V 1A 120° 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 530lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 10.4V | |
Lumens/Watt @ Current - Test | 51 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |