Green LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 2-PLCC
Lumex SMT LEDs

SML-LX2832SUGC-TR

DigiKey Part Number
67-1707-2-ND - Tape & Reel (TR)
67-1707-1-ND - Cut Tape (CT)
67-1707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2832SUGC-TR
Description
LED GREEN CLEAR 2832 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.73800$27.38
100$1.95750$195.75
500$1.60664$803.32
1,000$1.49105$1,491.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.39277$2,785.54
4,000$1.30921$5,236.84
6,000$1.26633$7,597.98
10,000$1.21790$12,179.00
14,000$1.18907$16,646.98
20,000$1.16094$23,218.80
Manufacturers Standard Package