SML-LX28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX28
Lumex SMT LEDs

SML-LX2832SRC-TR

DigiKey Part Number
67-1366-2-ND - Tape & Reel (TR)
67-1366-1-ND - Cut Tape (CT)
67-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2832SRC-TR
Description
LED RED CLEAR 2832 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$3.05400$30.54
100$2.19880$219.88
500$1.81334$906.67
1,000$1.68665$1,686.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.57882$3,157.64
4,000$1.48732$5,949.28
6,000$1.44037$8,642.22
10,000$1.38731$13,873.10
14,000$1.35576$18,980.64
20,000$1.32498$26,499.60
50,000$1.25703$62,851.50
Manufacturers Standard Package