SML-LX2723UWC-TR | |
---|---|
DigiKey Part Number | 67-2049-2-ND - Tape & Reel (TR) 67-2049-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML-LX2723UWC-TR |
Description | LED TITANBRITE WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (23lm ~ 39lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 28 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Thermal Resistance of Package | - |