



SML-LX15SYC-TR | |
---|---|
DigiKey Part Number | 67-1664-2-ND - Tape & Reel (TR) 67-1664-1-ND - Cut Tape (CT) 67-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15SYC-TR |
Description | LED YELLOW CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.12000 | $31.20 |
100 | $2.24490 | $224.49 |
500 | $1.85274 | $926.37 |
1,000 | $1.72382 | $1,723.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55787 | $4,673.61 |
6,000 | $1.47333 | $8,839.98 |
9,000 | $1.42997 | $12,869.73 |
15,000 | $1.38103 | $20,715.45 |
21,000 | $1.35191 | $28,390.11 |
30,000 | $1.32353 | $39,705.90 |