SML-LX1210YGC-TR, SML-LX1210IGC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX1210YGC-TR, SML-LX1210IGC-TR
Lumex SMT LEDs

SML-LX1210YGC-TR

DigiKey Part Number
67-1363-2-ND - Tape & Reel (TR)
67-1363-1-ND - Cut Tape (CT)
67-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1210YGC-TR
Description
LED GRN/YLW CLEAR 1210 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.41200$24.12
100$1.72210$172.21
500$1.40948$704.74
1,000$1.30634$1,306.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17355$3,520.65
6,000$1.10581$6,634.86
9,000$1.07106$9,639.54
15,000$1.03180$15,477.00
21,000$1.00845$21,177.45
30,000$0.98567$29,570.10
75,000$0.93539$70,154.25
Manufacturers Standard Package