


SML-LX1210YGC-TR | |
---|---|
DigiKey Part Number | 67-1363-2-ND - Tape & Reel (TR) 67-1363-1-ND - Cut Tape (CT) 67-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1210YGC-TR |
Description | LED GRN/YLW CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.40600 | $24.06 |
100 | $1.71770 | $171.77 |
500 | $1.40588 | $702.94 |
1,000 | $1.30300 | $1,303.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17056 | $3,511.68 |
6,000 | $1.10298 | $6,617.88 |
9,000 | $1.06832 | $9,614.88 |
15,000 | $1.02917 | $15,437.55 |
21,000 | $1.00588 | $21,123.48 |
30,000 | $0.98316 | $29,494.80 |
75,000 | $0.93301 | $69,975.75 |