


SML-LX1210SRSRC-TR | |
|---|---|
DigiKey Part Number | 67-1360-2-ND - Tape & Reel (TR) 67-1360-1-ND - Cut Tape (CT) 67-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1210SRSRC-TR |
Description | LED RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.79800 | $37.98 |
| 100 | $2.75420 | $275.42 |
| 500 | $2.28508 | $1,142.54 |
| 1,000 | $2.13101 | $2,131.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78075 | $5,342.25 |
| 6,000 | $1.68608 | $10,116.48 |
| 9,000 | $1.63754 | $14,737.86 |
| 15,000 | $1.58274 | $23,741.10 |
| 21,000 | $1.55015 | $32,553.15 |
| 30,000 | $1.51838 | $45,551.40 |

