


SML-LX1210GGC-TR | |
---|---|
DigiKey Part Number | 67-1362-2-ND - Tape & Reel (TR) 67-1362-1-ND - Cut Tape (CT) 67-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1210GGC-TR |
Description | LED GREEN CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.02900 | $30.29 |
100 | $2.17820 | $217.82 |
500 | $1.79606 | $898.03 |
1,000 | $1.67036 | $1,670.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.40781 | $4,223.43 |
6,000 | $1.32967 | $7,978.02 |
9,000 | $1.28959 | $11,606.31 |
15,000 | $1.24433 | $18,664.95 |
21,000 | $1.21741 | $25,565.61 |
30,000 | $1.19115 | $35,734.50 |