1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206GW-TR

DigiKey Part Number
67-1002-2-ND - Tape & Reel (TR)
67-1002-1-ND - Cut Tape (CT)
67-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206GW-TR
Description
LED GREEN DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.75300$17.53
100$1.23970$123.97
500$1.00398$501.99
1,000$0.92626$926.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82586$2,477.58
6,000$0.77460$4,647.60
9,000$0.74828$6,734.52
15,000$0.71854$10,778.10
21,000$0.70083$14,717.43
30,000$0.68356$20,506.80
75,000$0.64541$48,405.75
Manufacturers Standard Package