SML-LX1110(SOC,SYC,UPGC)-BTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX1110(SOC,SYC,UPGC)-BTR
Lumex SMT LEDs

SML-LX1110SOC-BTR

DigiKey Part Number
67-2011-1-ND - Cut Tape (CT)
67-2011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1110SOC-BTR
Description
LED TITANBRITE ORG 620NM 4PLCC
Customer Reference
Detailed Description
LED Lighting Color TitanBrite™ Orange 620nm (Typ) 4-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
620nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
16 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
11lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
4-PLCC
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.173" (4.40mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable