


SML-LX1110SOC-ATR | |
---|---|
DigiKey Part Number | 67-2010-2-ND - Tape & Reel (TR) 67-2010-1-ND - Cut Tape (CT) 67-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1110SOC-ATR |
Description | LED TITANBRITE ORG 620NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color TitanBrite™ Orange 620nm (Typ) 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 620nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 27lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Thermal Resistance of Package | 60°C/W |