SML-LC1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LC1110
Lumex SMT LEDs

SML-LX1110SOC-ATR

DigiKey Part Number
67-2010-2-ND - Tape & Reel (TR)
67-2010-1-ND - Cut Tape (CT)
67-2010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1110SOC-ATR
Description
LED TITANBRITE ORG 620NM 4PLCC
Customer Reference
Detailed Description
LED Lighting Color TitanBrite™ Orange 620nm (Typ) 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
620nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
39 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
27lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
4-PLCC
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.173" (4.40mm)
Thermal Resistance of Package
60°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.