Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LX0805GC-TR

DigiKey Part Number
67-2188-2-ND - Tape & Reel (TR)
67-2188-1-ND - Cut Tape (CT)
67-2188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0805GC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0805GC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.34000$13.40
100$0.93890$93.89
500$0.75326$376.63
1,000$0.69176$691.76
2,000$0.63931$1,278.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59464$2,378.56
8,000$0.55668$4,453.44
12,000$0.53717$6,446.04
20,000$0.51513$10,302.60
28,000$0.50201$14,056.28
40,000$0.48920$19,568.00
Manufacturers Standard Package