



SML-LX0603UWD-TR | |
|---|---|
DigiKey Part Number | 67-1959-2-ND - Tape & Reel (TR) 67-1959-1-ND - Cut Tape (CT) 67-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603UWD-TR |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0603UWD-TR Models |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.80mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.97200 | $69.72 |
| 100 | $5.18370 | $518.37 |
| 500 | $4.38930 | $2,194.65 |
| 1,000 | $4.12958 | $4,129.58 |
| 2,000 | $3.90916 | $7,818.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.72239 | $14,889.56 |
| 8,000 | $3.56424 | $28,513.92 |
| 12,000 | $3.48326 | $41,799.12 |
| 20,000 | $3.39191 | $67,838.20 |



