SML-LX0303SIUPGUSB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 68,235
Unit Price: $1.81000
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead
4-SMD, No Lead
Lumex SMT LEDs

SML-LX0303SIUPGUSB

DigiKey Part Number
67-2290-2-ND - Tape & Reel (TR)
67-2290-1-ND - Cut Tape (CT)
67-2290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0303SIUPGUSB
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0303SIUPGUSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Square with Flat Top
Lens Size
0.80mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.9V Green, 2.9V Blue
Current - Test
3mA Red, 5mA Green, 5mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm Red, 525nm Green, 465nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.80mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes