SML-H1505 DIFFUSED SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-H1505UWC-TR

DigiKey Part Number
67-2070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-H1505UWC-TR
Description
LED WHITE CLEAR SMD DOME LED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 2-SMD, 1505
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.90mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, 1505
Supplier Device Package
Size / Dimension
6.51mm L x 6.51mm W
Height (Max)
11.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable